Part Details for 1.321.3800.79 by HUMMEL AG
Overview of 1.321.3800.79 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.321.3800.79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1321380079
|
TME | O-ring gasket, VMQ, Thk: 2mm, Øint: 13mm, NPT3/8", red, -60÷250°C Min Qty: 10 | 250 |
|
$0.3040 / $0.4330 | Buy Now |