Part Details for 1.325.2500.50 by HUMMEL AG
Overview of 1.325.2500.50 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.325.2500.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1325250050
|
TME | Gasket, composite, Thk: 2mm, Øint: 25mm, Øout: 31mm, M25, -40÷300°C Min Qty: 10 | 70 |
|
$1.0200 / $1.4600 | Buy Now |