Part Details for 1.326.1000.70 by HUMMEL AG
Overview of 1.326.1000.70 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.326.1000.70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1326100070
|
TME | Gasket, GFK, Thk: 1.6mm, Øint: 34mm, Øout: 42.5mm, NPT1", -60÷105°C Min Qty: 1 | 0 |
|
$0.6900 / $0.8900 | RFQ |