Part Details for 1.326.2000.50 by HUMMEL AG
Overview of 1.326.2000.50 by HUMMEL AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.326.2000.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9748
|
Newark | Red Fibre Washer, Nylon, M20 X 1.5, Pk40, Internal Diameter:20.5Mm, External Diameter:28.5Mm, Fastener Material:Nylon (Polyamide), Fibre Reinforced, Thread Size - Metric:M20, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Hummel 1.326.2000.50 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
HUMMEL-1326200050
|
TME | Gasket, GFK, Thk: 1.5mm, Øint: 20.5mm, Øout: 28.5mm, M20, -60÷105°C Min Qty: 5 | 0 |
|
$0.4000 / $0.5130 | RFQ |