Part Details for 1.326.3800.70 by HUMMEL AG
Overview of 1.326.3800.70 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.326.3800.70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1326380070
|
TME | Gasket, GFK, Thk: 1.5mm, Øint: 17.5mm, Øout: 25.5mm, NPT3/8" Min Qty: 5 | 50 |
|
$0.5880 / $0.7560 | Buy Now |