Part Details for 1.564.3560.00 by HUMMEL AG
Overview of 1.564.3560.00 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3560IS6#TRMPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i | |
LTC3560IS6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
Price & Stock for 1.564.3560.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1564356000
|
TME | Protective tube, Size: 35, galvanised steel, -15÷70°C, Øint: 35mm Min Qty: 25 | 0 |
|
$14.4800 / $18.7000 | RFQ |