Part Details for 1.5S1FSS by Schneider Electric
Overview of 1.5S1FSS by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5S1FSS
1.5S1FSS CAD Models
1.5S1FSS Part Data Attributes:
|
1.5S1FSS
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
1.5S1FSS
Schneider Electric
Power Transformer, 240V Out, 1500VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Approvals | CSA; CUL; UL | |
Height | 209.55 mm | |
Input Voltage-Nom | 240/480 V | |
Length | 220.47 mm | |
Output Voltage 1 | 240 V | |
Packing Method | BULK | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1500 VA | |
Width | 166.62 mm |