There are no models available for this part yet.
Overview of 1.605.2000.52 by HUMMEL AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 1.605.2000.52 by HUMMEL AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AC9758
|
Newark | Cable Gland, Brass, 12.5-20.5Mm, M20X1.5, Thread Size - Imperial:-, Thread Size - Metric:M20 X 1.5, Cable Diameter Min:12.5Mm, Cable Diameter Max:20.5Mm, Cable Gland Material:Brass, Gland Colour:-, Ip/Nema Rating:Ip66, Ip67, Ip68, Rohs Compliant: Yes |Hummel 1.605.2000.52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 / $36.9500 | Buy Now |