Part Details for 1.63.521.099/0000 by RAFI GmbH & Co Kg
Overview of 1.63.521.099/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.63.521.099/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2839
|
Newark | Signal Lamp With Lamp Socket, Ba 15D Rohs Compliant: Yes |Rafi 1.63.521.099/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 | Buy Now |
DISTI #
611-163.521.099/0000
|
Mouser Electronics | Panel Mount Indicator Lamps FITTING B15D RoHS: Compliant | 16 |
|
$17.5900 / $23.9200 | Buy Now |
DISTI #
72042253
|
RS | Signal Lamp Socket, No Lamp, Round, BA15d,250V,30.5mm Mount, Screw/QC Terminal | RAFI 1.63.521.099/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3300 / $24.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.9000 | Buy Now |