Part Details for 1.65.124.021/1403 by RAFI GmbH & Co Kg
Overview of 1.65.124.021/1403 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1403A | Analog Devices | LT3692A Demo Board I 7V to 36V | |
LTC1403ACMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403CMSE#TRPBF | Analog Devices | Serial 12-B, 2.8Msps Smpl ADCs |
Price & Stock for 1.65.124.021/1403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2846
|
Newark | Rafix 16, Signal Indicator Rohs Compliant: Yes |Rafi 1.65.124.021/1403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 | Buy Now |
DISTI #
611-165.124.021/1403
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 16 Signal Indicator Yellow RoHS: Compliant | 0 |
|
$5.7100 / $10.1000 | Order Now |
DISTI #
72042260
|
RS | LED Indicator No Lamp RAFIX 16 Round Raised Flat Yllw Lens 16.2mm Threaded Ring | RAFI 1.65.124.021/1403 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 / $7.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.0400 | Buy Now |