Part Details for 1.65.124.101/0000 by RAFI GmbH & Co Kg
Overview of 1.65.124.101/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.65.124.101/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-165.124.101/0000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 16 Signal Indicator RoHS: Compliant | 0 |
|
$4.7000 / $9.4800 | Order Now |
DISTI #
72042262
|
RS | LED Indicator No Lamp RAFIX 16 Round Raised Flat Lens 16.2mm Threaded Ring | RAFI 1.65.124.101/0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $6.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.0300 | Buy Now |
DISTI #
65692213
|
Verical | Switch Access Round Mushroom Operator Emergency Stop Switch RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 60 |
|
$5.1300 | Buy Now |
DISTI #
1.65.124.10100-0
|
TME | 1.65.124.101/0000 Min Qty: 6 | 60 |
|
$7.4110 / $7.4125 | Buy Now |