There are no models available for this part yet.
Overview of 1.65.124.401/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.65.124.401/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0771
|
Newark | Rafi |Rafi 1.65.124.401/0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $10.2300 | Buy Now | |
DISTI #
611-165.124.401/0000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 16 Signal Indicator RoHS: Compliant | 0 |
|
$7.5800 / $9.0100 | Order Now | |
DISTI #
72042283
|
RS | LED Indicator No Lamp RAFIX 16 | RAFI 1.65.124.401/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6000 / $10.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.7100 | Buy Now | ||
DISTI #
61887071
|
Verical | Switch Access Round Mushroom Operator Emergency Stop Switch RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$8.8900 | Buy Now | |
DISTI #
1.65.124.40100-0
|
TME | 1.65.124.401/0000 Min Qty: 4 | 20 |
|
$12.8400 / $12.8421 | Buy Now |