Part Details for 1.65.124.551/1403 by RAFI USA Inc
Overview of 1.65.124.551/1403 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1403A | Analog Devices | LT3692A Demo Board I 7V to 36V | |
LTC1403ACMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403CMSE#TRPBF | Analog Devices | Serial 12-B, 2.8Msps Smpl ADCs |
Price & Stock for 1.65.124.551/1403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.65.124.551/1403-ND
|
DigiKey | PANEL INDICATOR GREEN IP65 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9108 | Buy Now |
|
Onlinecomponents.com | RAFIX 16 - Signal indicator, square collar, alignable without gaps, flush lens RoHS: Compliant | 0 |
|
$9.1700 / $12.1300 | Buy Now |
DISTI #
000000000005551187
|
Sager | Industrial Panel Mount Indicators / Switch Indicators RAFIX 16 Signal Indicator Yellow Min Qty: 50 | 0 |
|
$9.5700 / $10.7700 | Buy Now |