There are no models available for this part yet.
Overview of 1.65.126.011/1300 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 1.65.126.011/1300 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0773
|
Newark | Rafi |Rafi 1.65.126.011/1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 / $17.3600 | Buy Now | |
DISTI #
12AM2873
|
Newark | Rafix 16 F, Signal Indicator, Flat Bezel Rohs Compliant: Yes |Rafi 1.65.126.011/1300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 | Buy Now | |
DISTI #
611-165.126.011/1300
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 16 F Signal indicator red RoHS: Compliant | 0 |
|
$14.3900 / $22.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.0100 | Buy Now | ||
DISTI #
61887093
|
Verical | Switch Access Round Operator Pilot Light Switch Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$15.3000 | Buy Now |