Part Details for 1.69.507.117/1301 by RAFI GmbH & Co Kg
Overview of 1.69.507.117/1301 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.507.117/1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5494
|
Newark | Signal Lamp, Transparent, Red, Supply Voltage:230V, Lamp Base Type:-, Illumination Colour:Red, Mounting Hole Dia:10Mm, Lens Shape:Round, Current Rating:-, Product Range:-, Base Type:Solder Terminal, Colour:Red, Height Above Rohs Compliant: Yes |Rafi 1.69.507.117/1301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$5.7100 / $8.0000 | Buy Now |
DISTI #
611-169.507.117/1301
|
Mouser Electronics | Panel Mount Indicator Lamps Signal lamp neon 10mm red RoHS: Compliant | 0 |
|
$5.2400 / $7.2000 | Order Now |
DISTI #
72042337
|
RS | Signal Lamp Neon 10mm Mount Diameter Round 230V Red Lens IP40 Flat QC | RAFI 1.69.507.117/1301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 / $5.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.4100 | Buy Now |