There are no models available for this part yet.
Overview of 1.69.507.125/1502 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 1.69.507.125/1502 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M5638
|
Newark | Indicator Lamp, Solder Terminal, Green, Lamp Base Type:Solder Terminal, Mounting Hole Dia:10Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:Rectangular, Product Range:-, Bulb Size:12.5Mm X 12.5Mm, Colour:Green, Power Rating:1.2Wrohs Compliant: Yes |Rafi 1.69.507.125/1502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.7000 / $10.2400 | Buy Now | |
DISTI #
39AJ0778
|
Newark | Signal Lamp Transparent Green/Rafi |Rafi 1.69.507.125/1502 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $16.8600 | Buy Now | |
DISTI #
611-1695071251502
|
Mouser Electronics | Panel Mount Indicator Lamps Signallamp. 28V. T85 C. quad.. gn RoHS: Compliant | 0 |
|
$5.9300 / $10.4100 | Order Now | |
DISTI #
72042349
|
RS | Signal Lamp Filament Square 10mm Mount Diameter 28V IP40 Green Lens Flat QC | RAFI 1.69.507.125/1502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$7.1400 / $9.5300 | Buy Now | |
Future Electronics | 28 V 1.2 W 10 mm Square Quick Connect Transparent Green Filament Signal Lamp RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.8600 / $6.0300 | Buy Now | ||
DISTI #
71254561
|
Verical | Signal lamps with integrated filament, 10mm, square lens RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 75 |
|
$5.6300 | Buy Now | |
DISTI #
1.69.507.12515-0
|
TME | 1.69.507.125/1502 Min Qty: 6 | 75 |
|
$8.1217 / $8.1230 | Buy Now |