Part Details for 1.69.507.145/1002 by RAFI GmbH & Co Kg
Overview of 1.69.507.145/1002 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.507.145/1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0779
|
Newark | Signal Lamp Transparent Clear/Rafi |Rafi 1.69.507.145/1002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$8.2500 / $8.4700 | Buy Now |
DISTI #
611-1695071451002
|
Mouser Electronics | Panel Mount Indicator Lamps Signallamp. 28V. T85 C. Arrow. col. RoHS: Compliant | 0 |
|
$7.1600 / $10.7800 | Order Now |
DISTI #
72042361
|
RS | Signal Lamp Filament 10mm Mount 28V Clear Arrow-Shaped Lens IP40 Flat QC | RAFI 1.69.507.145/1002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 / $10.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.4400 | Buy Now |
DISTI #
33G596
|
Bürklin Elektronik | Signal lamp, 24 V (DC), transparent, Mounting Ø 10 mm Min Qty: 1 | 20 |
|
$3.9710 / $5.1163 | Buy Now |