Part Details for 1.69.507.145/1402 by RAFI GmbH & Co Kg
Overview of 1.69.507.145/1402 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ADUM1402BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1402BRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 1.69.507.145/1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-169.507.145/1402
|
Mouser Electronics | Panel Mount Indicator Lamps SIGNAL LAMP TRANSPARENT YELLOW RoHS: Compliant | 9 |
|
$5.6000 / $10.4100 | Buy Now |
DISTI #
72042363
|
RS | Signal Lamp Filament 10mm Mount 28V Yellow Arrow-Shaped Lens IP40 Flat QC | RAFI 1.69.507.145/1402 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1100 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.4400 | Buy Now |