Part Details for 1.69.507.145/1502 by RAFI GmbH & Co Kg
Overview of 1.69.507.145/1502 by RAFI GmbH & Co Kg
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.507.145/1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5639
|
Newark | Signal Lamp, Transparent, Green, Indicator Lens Colour:Green, Lens Shape:-, Mounting Hole Dia:-, Accessory Type:-, Product Range:-, For Use With:- Rohs Compliant: Yes |Rafi 1.69.507.145/1502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.8000 / $13.3200 | Buy Now |
DISTI #
39AJ0781
|
Newark | Signal Lamp Transparent Green/Rafi |Rafi 1.69.507.145/1502 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $12.7500 | Buy Now |
DISTI #
611-1695071451502
|
Mouser Electronics | Panel Mount Indicator Lamps Signallamp. 28V. T85 C. Arrow. gn RoHS: Compliant | 0 |
|
$6.7200 / $14.7300 | Order Now |
DISTI #
72042364
|
RS | Signal Lamp Filament 10mm Mount 28V Green Arrow-Shaped Lens IP40 Flat QC | RAFI 1.69.507.145/1502 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 / $6.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.4400 | Buy Now |
DISTI #
33G594
|
Bürklin Elektronik | Signal lamp, 24 V (DC), green, Mounting Ø 10 mm Min Qty: 1 | 33 |
|
$3.5897 | Buy Now |
DISTI #
9928812
|
element14 Asia-Pacific | SIGNAL LAMP, TRANSPARENT, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$8.3549 | Buy Now |
DISTI #
9928812
|
Farnell | SIGNAL LAMP, TRANSPARENT, GREEN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 14 |
|
$5.5607 / $11.6349 | Buy Now |