Part Details for 1.69.508.864/1301 by RAFI GmbH & Co Kg
Overview of 1.69.508.864/1301 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 1.69.508.864/1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5643
|
Newark | Panel Mount Indicator, Led, 5Mm, Red, 28V, Led Color:Red, Operating Voltage:28Vdc, Mounting Hole Dia:5Mm, Forward Current If:12Ma, Luminous Intensity:-, Ip/Nema Rating:Ip40, Product Range:-, Forward Voltage:28V, Lens Shape:Round Rohs Compliant: Yes |Rafi 1.69.508.864/1301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $12.5400 | Buy Now |
DISTI #
611-169.508.864/1301
|
Mouser Electronics | LED Panel Mount Indicators Signal lamp LED 5mm Red Lens Red RoHS: Compliant | 0 |
|
$7.7400 / $12.7900 | Order Now |
DISTI #
72042400
|
RS | LED Indicator Round 5mm Mounting Diameter Flat Red Lens 28V IP40 Solder | RAFI 1.69.508.864/1301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 / $13.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.5400 | Buy Now |