Part Details for 1.69.508.870/1503 by RAFI GmbH & Co Kg
Overview of 1.69.508.870/1503 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CMS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
Price & Stock for 1.69.508.870/1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0443
|
Newark | Panel Mount Indicator, Led, 5Mm, Green, 28V, Led Color:Green, Operating Voltage:28Vdc, Mounting Hole Dia:5Mm, Forward Current If:12Ma, Luminous Intensity:-, Ip/Nema Rating:Ip40, Product Range:-, Forward Voltage:28V Rohs Compliant: Yes |Rafi 1.69.508.870/1503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$9.7300 / $12.5500 | Buy Now |
DISTI #
611-169.508.870/1503
|
Mouser Electronics | LED Panel Mount Indicators Signal lamp LED 5mm Green Lens Green RoHS: Compliant | 0 |
|
$7.7400 / $12.7900 | Order Now |
DISTI #
72042405
|
RS | LED Indicator Round 5mm Mounting Diameter Flat Green Lens 28V IP40 Solder | RAFI 1.69.508.870/1503 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0800 / $9.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.5400 | Buy Now |