There are no models available for this part yet.
Overview of 1.69.508.877/1400 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for 1.69.508.877/1400 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal lamps with integrated LED - 5 mm, round flush lens, superbright, 24 - 28 V RoHS: Compliant | 0 |
|
$8.8300 / $10.8500 | Buy Now | ||
DISTI #
000000000005551301
|
Sager | LED Panel Mount Indicators Signal lamp LED 5mm Yellow Lens Yellow Min Qty: 10 | 0 |
|
$9.3500 / $12.0200 | Buy Now |