Part Details for 1.69.508.946/1402 by RAFI USA Inc
Overview of 1.69.508.946/1402 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.508.946/1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.69.508.946/1402-ND
|
DigiKey | LED PANEL IND YELLOW 2.2V IP40 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$7.7600 | Buy Now |
|
Onlinecomponents.com | Signal lamps with integrated LED - 5 mm, triangular flush lens, 24 - 28 V RoHS: Compliant | 0 |
|
$5.3700 / $8.2800 | Buy Now |
DISTI #
000000000005551304
|
Sager | LED Panel Mount Indicators Signal lamp LED 5mm Yellow Lens Yellow Min Qty: 10 | 0 |
|
$5.8500 / $8.7700 | Buy Now |