Part Details for 1.69.508.947/1400 by RAFI USA Inc
Overview of 1.69.508.947/1400 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for 1.69.508.947/1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.69.508.947/1400-ND
|
DigiKey | LED PANEL IND YELLOW 2.2V IP40 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8170 | Buy Now |
|
Onlinecomponents.com | Signal lamps with integrated LED - 5 mm, triangular flush lens, superbright, 24 - 28 V RoHS: Compliant | 0 |
|
$9.3700 / $11.5900 | Buy Now |
DISTI #
000000000005551305
|
Sager | LED Panel Mount Indicators Signal lamp LED 5mm Yellow Lens Yellow | 0 |
|
Buy Now |