Part Details for 1.699.1300.60 by HUMMEL AG
Overview of 1.699.1300.60 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 1.699.1300.60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1699130060
|
TME | Cable gland, PG13,5, IP68, brass, HSK-M-PVDF Min Qty: 1 | 0 |
|
$7.4000 / $9.5100 | RFQ |