Part Details for 1.6KMPW-HV562JHV by Rubycon Corporation
Overview of 1.6KMPW-HV562JHV by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for 1.6KMPW-HV562JHV
1.6KMPW-HV562JHV CAD Models
1.6KMPW-HV562JHV Part Data Attributes
|
1.6KMPW-HV562JHV
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
1.6KMPW-HV562JHV
Rubycon Corporation
CAP,MET POLYPROPYLENE,5.6NF,1.6KVDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | E-24 Series, Consult Supplier | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPW-HV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | MPW-HV |
Alternate Parts for 1.6KMPW-HV562JHV
This table gives cross-reference parts and alternative options found for 1.6KMPW-HV562JHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.6KMPW-HV562JHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600PPSB562K02X | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSB562K02X |
1600PPSA562K29A | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSA562K29A |
1600PPSB562K11C | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSB562K11C |
1600PPSB562K08X | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSB562K08X |
1600PPSA562K21B | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSA562K21B |
1600PPSB562K32C | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSB562K32C |
1600PPSB562K25X | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSB562K25X |
1600PPS562K28C | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPS562K28C |
1600PPS562K05B | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPS562K05B |
1600PPSB562K19T | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1.6KMPW-HV562JHV vs 1600PPSB562K19T |