Part Details for 1.74.505.501/1600 by RAFI GmbH & Co Kg
Overview of 1.74.505.501/1600 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.74.505.501/1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-174.505.501/1600
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR Signal Indicator Blue RoHS: Compliant | 0 |
|
$5.4100 / $10.9100 | Order Now |
DISTI #
72052556
|
RS | Signal Indicator RAFIX 22 QR Round 22.3mm Mount Dia Flat Illuminative Blue Lens | RAFI 1.74.505.501/1600 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $7.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.5100 | Buy Now |
DISTI #
12G7903
|
Bürklin Elektronik | Light attachment, illuminable, waistband round, blue, mounting Ø 22.3 mm, 1.74.505.501/1600 Min Qty: 1 | 6 |
|
$3.6532 | Buy Now |