Part Details for 1.74.505.511/1400 by RAFI USA Inc
Overview of 1.74.505.511/1400 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for 1.74.505.511/1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.74.505.511/1400-ND
|
DigiKey | PANEL INDICATOR GREEN IP65 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2440 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Signal indicator, round collar, hoch RoHS: Compliant | 0 |
|
$5.2100 / $8.0400 | Buy Now |
DISTI #
000000000005551429
|
Sager | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR Signal Indicator Yellow Min Qty: 10 | 0 |
|
$5.6700 / $8.5000 | Buy Now |