Part Details for 1.74.505.511/1300 by RAFI USA Inc
Overview of 1.74.505.511/1300 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 1.74.505.511/1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.74.505.511/1300-ND
|
DigiKey | LED PANEL INDICATOR GREEN IP65 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2440 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Signal indicator, round collar, high RoHS: Compliant | 0 |
|
$5.2100 / $8.0400 | Buy Now |
DISTI #
000000000005551428
|
Sager | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR Signal Indicator Red Min Qty: 10 | 0 |
|
$5.6700 / $8.5000 | Buy Now |