Part Details for 1.74.508.051/2300 by RAFI USA Inc
Overview of 1.74.508.051/2300 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 1.74.508.051/2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.74.508.051/2300-ND
|
DigiKey | PANEL INDICATOR RED IP65 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7024 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 FS<sup>+</sup> - Signal indicator, square collar, suitable for legending RoHS: Compliant | 0 |
|
$7.5600 / $11.0200 | Buy Now |
DISTI #
000000000005551451
|
Sager | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 FS Plus Indicator Red Min Qty: 100 | 0 |
|
$7.6500 / $8.6100 | Buy Now |