Part Details for 1.8GD by Bivar Inc
Overview of 1.8GD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1.8GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.8GD-ND
|
DigiKey | LED GREEN DIFFUSED 1.8MM T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1556 | Buy Now |
DISTI #
749-1.8GD
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 1.8mm Green RoHS: Compliant | 90 |
|
$0.1060 / $0.4300 | Buy Now |
DISTI #
70528911
|
RS | LED Through Hole 1.8mm Green 568nm 20mcd Diffused Lens 50 Deg Viewing Angle | Bivar Inc. 1.8GD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0894 | Buy Now |
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,GREEN,DIFFUSED,LED-2C | 5 |
|
$0.2013 | Buy Now |
Part Details for 1.8GD
1.8GD CAD Models
1.8GD Part Data Attributes
|
1.8GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
1.8GD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 3 mm | |
Peak Wavelength | 565 nm | |
Viewing Angle | 70 deg |