Part Details for 1.8SRD by Bivar Inc
Overview of 1.8SRD by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1.8SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,RED,DIFFUSED,LED-2C | 5 |
|
$0.3000 | Buy Now |
Part Details for 1.8SRD
1.8SRD CAD Models
1.8SRD Part Data Attributes:
|
1.8SRD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
1.8SRD
Bivar Inc
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 3 mm | |
Peak Wavelength | 660 nm | |
Viewing Angle | 70 deg |