Part Details for 10 INCH-D-4V by All Sensors Corporation
Overview of 10 INCH-D-4V by All Sensors Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 10 INCH-D-4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8433
|
Newark | Pressure Sensor, 10In-H2O, Diff, Volt, Operating Pressure Max:10Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5.5Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Adca Series Rohs Compliant: Yes |Amphenol All Sensors 10 INCH-D-4V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.6000 | Buy Now |
DISTI #
442-1016-ND
|
DigiKey | SENSOR 0.36PSID 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$90.8380 / $97.0200 | Buy Now |
DISTI #
ASE10 INCH-D-4V
|
Heilind Electronics | OP +/- 10IN, DIFFERENTIAL PRESSURE SENSOR | Americas - 0 in Stock |
|
$117.2097 / $121.1167 | Buy Now |
|
Quest Components | 8 |
|
$122.6618 / $144.3080 | Buy Now | |
DISTI #
C1S111100000242
|
Chip1Stop | Pressure sensors, transducers RoHS: Not Compliant pbFree: No | 10 |
|
$92.2300 / $96.8600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 10 |
|
$72.1540 / $109.6350 | Buy Now |