There are no models available for this part yet.
Overview of 10 INCH-D1-P4V-MINI by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 10 INCH-D1-P4V-MINI by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10 INCH-D1-P4V-MIN
|
Avnet Americas | Pressure Sensor 4V ±10 inH2O Differential 4-Pin SIP - Rail/Tube (Alt: 10 INCH-D1-P4V-MIN) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$48.0861 | Buy Now | |
DISTI #
683-10INCH-D1P4VMINI
|
Mouser Electronics | Board Mount Pressure Sensors Differential Amplified Miniature RoHS: Compliant | 0 |
|
$52.7000 | Order Now |