Part Details for 10 INCH-G-4V-MINI by All Sensors Corporation
Overview of 10 INCH-G-4V-MINI by All Sensors Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10 INCH-G-4V-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6295
|
Newark | Mamp 10 G1 |Amphenol All Sensors 10 INCH-G-4V-MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9400 / $75.7600 | Buy Now |
DISTI #
10INCH-G-4V-MINI-ND
|
DigiKey | SENSOR 0.36PSIG 0.08" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.9000 | Buy Now |
DISTI #
ASE10 INCH-G-4V-MINI
|
Heilind Electronics | MAMP 10 G1 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 6 |
|
$76.3629 / $80.3820 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 8 |
|
$40.1910 / $60.6150 | Buy Now |