Part Details for 10-00768 by Tensility International Corp
Overview of 10-00768 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-406T20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 46 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 10-00768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1123-ND
|
DigiKey | CBL USB2.0 A RCP-MCR A PLG 0.33' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
167 In Stock |
|
$2.6588 / $4.9200 | Buy Now |
|
Onlinecomponents.com | Cable - 100 mm - USB A receptacle to USB A micro male - 28 AWG - 30-00099 wire - white RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
Part Details for 10-00768
10-00768 CAD Models
10-00768 Part Data Attributes
|
10-00768
Tensility International Corp
Buy Now
|
Compare Parts:
10-00768
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |