Part Details for 10-00769 by Tensility International Corp
Overview of 10-00769 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-00769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1124-ND
|
DigiKey | CBL USB2.0 A RCP-MCR B PLG 0.33' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
398 In Stock |
|
$2.3154 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Cable - 100 mm - USB A receptacle to USB B micro male - 28 AWG - 30-00099 wire - white RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now |
Part Details for 10-00769
10-00769 CAD Models
10-00769 Part Data Attributes
|
10-00769
Tensility International Corp
Buy Now
|
Compare Parts:
10-00769
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |