Part Details for 10-008.20X001.78 X-RING FPM by Oring Uszczelnienia Techniczne
Overview of 10-008.20X001.78 X-RING FPM by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF200 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF2000L | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF400 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS |
Price & Stock for 10-008.20X001.78 X-RING FPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X-8.20X1.78-FPM
|
TME | X-ring washer, FPM, Thk: 1.78mm, Øint: 8.2mm, -30÷200°C Min Qty: 1 | 0 |
|
$0.7400 / $1.1500 | RFQ |