Part Details for 10-010-125FB by Aries Electronics Inc
Overview of 10-010-125FB by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop |
Price & Stock for 10-010-125FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-010-125FB-ND
|
DigiKey | CABLE JUMPER 10POS 2.54MM 10" Min Qty: 46 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9080 | Buy Now |
DISTI #
535-10-010-125FB
|
Mouser Electronics | Jumper Wires FUSION BONDED CABLE 10 CONDUCTORS RoHS: Not Compliant | 0 |
|
$8.7000 / $10.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$9.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $9.4000 | Buy Now |