There are no models available for this part yet.
Overview of 10-01060 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 | |
XFL3010-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 | |
SER2010-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 10-01060 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-1172-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1995 In Stock |
|
$2.7406 / $5.0800 | Buy Now | |
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 18 AWG - 30-00007 wire RoHS: Compliant |
358 In Stock |
|
$2.6100 / $3.9600 | Buy Now | ||
DISTI #
76921092
|
Verical | Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 18AWG Min Qty: 15 Package Multiple: 5 Date Code: 2350 | Americas - 355 |
|
$3.6270 / $5.1480 | Buy Now | |
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 18 AWG - 30-00007 wire RoHS: Compliant |
358 In Stock |
|
$2.6100 / $3.9600 | Buy Now |
CAD Models for 10-01060 by Tensility International Corp
Part Data Attributes for 10-01060 by Tensility International Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TENSILITY INTERNATIONAL CORP
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Tensility International Corp
|
Body Depth
|
1.457 inch
|
Body Diameter
|
0.378 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR DC POWER CONNECTOR
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Pin Diameter
|
2.5 mm
|
Rated Current (Power)
|
7 A
|
Rated Voltage
|
12 V
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|