Part Details for 10-01062 by Tensility International Corp
Overview of 10-01062 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-01062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1170-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2581 In Stock |
|
$1.3625 / $1.9300 | Buy Now |
DISTI #
V99:2348_17610793
|
Arrow Electronics | Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 24AWG Min Qty: 64 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2341 | Americas - 390 |
|
$1.4640 / $1.5720 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
74094373
|
Verical | Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 24AWG Min Qty: 64 Package Multiple: 1 Date Code: 2341 | Americas - 390 |
|
$1.4640 / $1.5720 | Buy Now |
Part Details for 10-01062
10-01062 CAD Models
10-01062 Part Data Attributes
|
10-01062
Tensility International Corp
Buy Now
|
Compare Parts:
10-01062
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |