Part Details for 10-01065 by Tensility International Corp
Overview of 10-01065 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-01065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1167-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4686 In Stock |
|
$2.7543 / $5.1000 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1x10 mm 90° 50-00133 DC plug to stripped tinned - 18 AWG - 30-00007 wire RoHS: Compliant |
930 On Order |
|
$2.6200 / $3.9800 | Buy Now |
|
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.1x10 mm 90° 50-00133 DC plug to stripped tinned - 18 AWG - 30-00007 wire RoHS: Compliant |
930 On Order |
|
$2.6200 / $3.9800 | Buy Now |
Part Details for 10-01065
10-01065 CAD Models
10-01065 Part Data Attributes
|
10-01065
Tensility International Corp
Buy Now
|
Compare Parts:
10-01065
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |