Part Details for 10-01068 by Tensility International Corp
Overview of 10-01068 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPS3010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 10-01068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1164-ND
|
DigiKey | CBL ASSY 2.1MM JACK-PLUG FLAT 3' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1190 In Stock |
|
$2.4654 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 mm 50-00025 DC jack - 18 AWG - 30-00007 wire RoHS: Compliant |
59 In Stock |
|
$2.5400 / $3.8600 | Buy Now |
DISTI #
66324949
|
Verical | Cable Assembly DC Power 0.915m DC Power Plug to DC Power Jack 2 to 2POS PL-RCP 18AWG Min Qty: 38 Package Multiple: 1 Date Code: 2248 | Americas - 377 |
|
$3.3110 | Buy Now |
DISTI #
76455306
|
Verical | Cable Assembly DC Power 0.915m DC Power Plug to DC Power Jack 2 to 2POS PL-RCP 18AWG Min Qty: 20 Package Multiple: 10 Date Code: 2348 | Americas - 50 |
|
$3.4840 / $5.0180 | Buy Now |
DISTI #
C1S742300001504
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 377 |
|
$2.9200 / $3.3490 | Buy Now |
|
Master Electronics | Cable - 3 feet (91.5cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 mm 50-00025 DC jack - 18 AWG - 30-00007 wire RoHS: Compliant |
59 In Stock |
|
$2.5400 / $3.8600 | Buy Now |
Part Details for 10-01068
10-01068 CAD Models
10-01068 Part Data Attributes
|
10-01068
Tensility International Corp
Buy Now
|
Compare Parts:
10-01068
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |