Part Details for 10-01246 by Tensility International Corp
Overview of 10-01246 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124677-0542R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10124620-5545P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Right Angle Receptacle, Press-Fit | |
10124646-4554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit |
Price & Stock for 10-01246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1277-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
359 In Stock |
|
$1.7499 / $4.1500 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00314 DC plug to stripped tinned - 24 AWG - 30-00405 wire - white RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |