-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0168
|
Newark | Connector, Rcpt, 4Pos, 1Row, 5.08Mm, Connector Systems:Power, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Kk 3002 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 10-02-1042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $1.1700 | Buy Now |
DISTI #
0010021042
|
Avnet Americas | Conn Socket Strip RCP 4 POS 5.08mm Solder ST Thru-Hole Tray - Trays (Alt: 0010021042) RoHS: Compliant Min Qty: 4680 Package Multiple: 1170 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Socket Strip RCP 4 POS 5.08mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
1448 Partner Stock |
|
$0.5290 / $0.8830 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 63 |
|
$0.4500 / $0.6900 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 4 POS 5.08mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
1448 Partner Stock |
|
$0.5290 / $0.8830 | Buy Now |
DISTI #
10150585
|
TestEquity LLC | Molex 10-02-1042 KK PC Board Connector, Bottom Entry Mount Style B, 1.00um Tin (Sn), 4 Circuits | 1218 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-02-1042
Molex
Buy Now
Datasheet
|
Compare Parts:
10-02-1042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BOTTOM ENTRY | |
Body Breadth | 0.394 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.161 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 1.112 N |