Part Details for 10-02045 by Tensility International Corp
Overview of 10-02045 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 10-02045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1254-ND
|
DigiKey | CBL 3CON 3.5MM PLUG SHLD 6' BIO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1928 In Stock |
|
$5.7625 / $9.9400 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5 mm 3C 50-00502 slim audio plug to 5 mm tinned - 28 AWG - 30-00653 - shielded - WBL RoHS: Compliant | 0 |
|
$5.9000 / $8.8700 | Buy Now |
Part Details for 10-02045
10-02045 CAD Models
10-02045 Part Data Attributes
|
10-02045
Tensility International Corp
Buy Now
|
Compare Parts:
10-02045
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |