If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Fiber Optics » Fiber Optic Switches

Filter Your Search
|
Fiber Optic Device Type (1)
Insertion Loss-Max (26)
-
Manufacturer (47)
Operating Wavelength-Max (24)
-
Operating Wavelength-Min (21)
-
Operating Wavelength-Nom (50)
-
Return Loss-Min (7)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 225,228 results sorted by Risk Rank

Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Operating Wavelength-Nom Operating Wavelength-Min Operating Wavelength-Max Return Loss-Min Insertion Loss-Max Fiber Optic Device Type Additional Feature Communication Standard Cross Talk Fiber Type Optical Input Power-Max Optical Life Port Configuration Supply Voltage-Max Switching Action Switching Speed Switching Voltage Operating Temperature-Min Operating Temperature-Max Connection Type Mounting Feature Surface Mount Body Height Body Length or Diameter Body Breadth Ihs Manufacturer
Reach Compliance Code
Factory Lead Time
Samacsys Description
Package Description
APDS-9008-020
Avago Technologies
Check for Price
Yes Active 565 nm SWITCH 6 V -40 °C 85 °C SURFACE MOUNT YES AVAGO TECHNOLOGIES INC compliant 16 Weeks Ambient light sensor, analogue, SMT Avag... more
MOMEX-22L435A
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.6 dB SWITCH IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE TELCORDIA-GR-1221-CORE 65 dB SMF-28 500 mW 10000000 Cycle(s) 2X2 LATCHING 2.5 ms 5 V 70 °C LC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 17.3 mm 10.4 mm LUMENTUM OPERATIONS LLC compliant PACKAGE-6
FFW-4C22P1100
Lumentum Operations LLC
Check for Price
Yes Active 1.546 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
FFW-4C32A110B
Lumentum Operations LLC
Check for Price
Yes Active 1.546 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
MOMEX-12L4305
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.5 dB SWITCH IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE TELCORDIA-GR-1221-CORE 65 dB SMF-28 500 mW 10000000 Cycle(s) 1X2 LATCHING 2.5 ms 5 V 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 17.3 mm 10.4 mm LUMENTUM OPERATIONS LLC compliant PACKAGE-6
FFW-4C22P111A
Lumentum Operations LLC
Check for Price
Yes Active 1.546 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
MOMEX-12L430B
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.5 dB SWITCH IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE TELCORDIA-GR-1221-CORE 65 dB SMF-28 500 mW 10000000 Cycle(s) 1X2 LATCHING 2.5 ms 5 V 70 °C LC/PC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 17.3 mm 10.4 mm LUMENTUM OPERATIONS LLC compliant PACKAGE-6
FFW-4C51A1109
Lumentum Operations LLC
Check for Price
Yes Active 1.546 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
MOMEX-12L430A
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.5 dB SWITCH IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE TELCORDIA-GR-1221-CORE 65 dB SMF-28 500 mW 10000000 Cycle(s) 1X2 LATCHING 2.5 ms 5 V 70 °C LC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 17.3 mm 10.4 mm LUMENTUM OPERATIONS LLC compliant PACKAGE-6
FFW-4741P111A
Lumentum Operations LLC
Check for Price
Yes Active 1.625 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
MOMEX-12L4300
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.5 dB SWITCH IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE TELCORDIA-GR-1221-CORE 65 dB SMF-28 500 mW 10000000 Cycle(s) 1X2 LATCHING 2.5 ms 5 V 70 °C THROUGH HOLE MOUNT NO 8.2 mm 17.3 mm 10.4 mm LUMENTUM OPERATIONS LLC compliant PACKAGE-6
SCN-0014N10
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.9 dB SWITCH IT ALSO OPERATES FROM 1525NM TO 1610NM GR-1073 55 dB 1X4 NON-LATCHING 6 ms 70 °C 15 mm 100 mm 60 mm LUMENTUM OPERATIONS LLC compliant
MOMEX-11N4353
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.5 dB SWITCH IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE TELCORDIA-GR-1221-CORE 65 dB SMF-28 500 mW 10000000 Cycle(s) 1X1 NON-LATCHING 2.5 ms 5 V 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 17.3 mm 10.4 mm LUMENTUM OPERATIONS LLC compliant PACKAGE-6
FFW-4731A111B
Lumentum Operations LLC
Check for Price
Yes Active 1.625 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
FFW-4L32A111A
Lumentum Operations LLC
Check for Price
Yes Active 1.588 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
FFW-4L51A1110
Lumentum Operations LLC
Check for Price
Yes Active 1.588 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
MOMEX-12LW150
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm 50 dB 0.5 dB SWITCH IT ALSO HAS WAVELENGTH 1525 TO 1610 NM, ... more TELCORDIA-GR-1221-CORE 65 dB SMF-28 500 mW 10000000 Cycle(s) 1X2 LATCHING 2.5 ms 5 V 70 °C THROUGH HOLE MOUNT NO 8.2 mm 17.3 mm 10.4 mm LUMENTUM OPERATIONS LLC compliant PACKAGE-6
SCN-0014N12
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm SWITCH IT ALSO OPERATES FROM 1525NM TO 1610NM GR-1073 1X4 NON-LATCHING 6 ms 70 °C FC/APC CONNECTOR 15 mm 100 mm 60 mm LUMENTUM OPERATIONS LLC compliant
FFW-4C42P110A
Lumentum Operations LLC
Check for Price
Yes Active 1.546 µm SWITCH -40 °C 75 °C LUMENTUM OPERATIONS LLC compliant
SCN-0014L24
Lumentum Operations LLC
Check for Price
Active 1.31 µm 1.29 µm 1.33 µm SWITCH IT ALSO OPERATES FROM 1525NM TO 1610NM GR-1073 1X4 LATCHING 6 ms 70 °C SC/APC CONNECTOR 15 mm 100 mm 60 mm LUMENTUM OPERATIONS LLC compliant

Add to list:
Create New List