Part Details for 10-02046 by Tensility International Corp
Overview of 10-02046 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-466HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 66 Positions, 2.54mm (0.100in) Pitch. | |
68020-464HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in) Pitch. | |
68020-468HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 68 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10-02046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1255-ND
|
DigiKey | CBL 4CON 3.5MM PLUG SHLD 6' BIO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1069 In Stock |
|
$5.2516 / $11.1100 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5 mm 4C 50-00501 slim audio plug to 5 mm tinned - 28 AWG - 30-00495 - shielded - WBL RoHS: Compliant | 0 |
|
$5.1500 / $7.7300 | Buy Now |