Part Details for 10-02134 by Tensility International Corp
Overview of 10-02134 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
88902-134LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
66902-134LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 34 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 10-02134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1390-ND
|
DigiKey | CBL 3.5MM M-F 28AWG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
644 In Stock |
|
$2.4952 / $4.6200 | Buy Now |
|
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 3.5 mm 3C 50-00396 audio plug to 3.5 mm 3C 50-00039 audio jack - 28 AWG - 30-00177 wire RoHS: Compliant | 0 |
|
$2.3700 / $3.6000 | Buy Now |
DISTI #
58855124
|
Verical | Cable Assembly Round 0.914m 3.5mm Stereo to 3.5mm Stereo 3 to 3 POS PL-RCP 28AWG Min Qty: 40 Package Multiple: 1 Date Code: 2137 | Americas - 151 |
|
$2.3537 | Buy Now |
DISTI #
C1S742300010195
|
Chip1Stop | Unclassified RoHS: Compliant | 151 |
|
$2.4200 | Buy Now |