Part Details for 10-02227 by Tensility International Corp
Overview of 10-02227 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1300-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL RND 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3043 / $4.2700 | Buy Now |
DISTI #
V99:2348_17610863
|
Arrow Electronics | Cable Assembly 1.83m DC Power Plug 2POS PL 24AWG Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2214 | Americas - 204 |
|
$2.2690 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 24 AWG - 30-00692 wire |
219 In Stock |
|
$2.2400 / $3.3300 | Buy Now |
|
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 24 AWG - 30-00692 wire |
219 In Stock |
|
$2.2400 / $3.3300 | Buy Now |